
The Phoenix Contact UniCard marker is a white nylon component with a clip mount, suitable for operating temperatures between -40°C and 120°C. It measures 8mm in size and has a wire/cable diameter of 7.5mm. The marker is made from nylon and polyamide materials.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 0818179 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 0818179 technical specifications.
| Color | White |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Clip |
| Series | UniCard |
| Size | 8mm |
| Weight | 0.523466oz |
| Wire/Cable Diameter | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0818179 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
