
Wire Identification UC-WMC 4,4 (15X 5,5) 12.2MM GND 12-4AWG
Phoenix Contact 0818182 technical specifications.
| Color | White |
| Length | 15mm |
| Material | Nylon, Polyamide, PA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Clip |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | CLIPLINE UniCard |
| Size | 5.5mm |
| Weight | 0.424346oz |
| Wire/Cable Diameter | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0818182 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
