
Phoenix Contact 0818195 technical specifications.
| Color | White |
| Material | Polyamide, PA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Clip |
| Package Quantity | 10 |
| Size | 0.21inch |
| Wire/Cable Diameter | 0.17inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0818195 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.