
Connector Accessories Unicard Sheet Straight Polyamide Blue
Phoenix Contact 0818344 technical specifications.
| Body Orientation | Straight |
| Product Depth (mm) | 6 |
| Product Weight (g) | 11.74 |
| Type | Unicard Sheet |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| Cage Code | D0493 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 0818344 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.