Wire Identification UC-WMC 7,5 (23X8) YE UNICARD 5.0-7.5MM
Phoenix Contact 0818933 technical specifications.
| Color | Yellow |
| Material | Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Clip |
| Package Quantity | 5 |
| Weight | 0.510767oz |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0818933 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
