
Wire Identification EML (15X6) R YE
Phoenix Contact 0819288 technical specifications.
| Body Material | PET, Polyester |
| Color | Yellow |
| Material | Polyester |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Package Quantity | 1 |
| Series | EML |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0819288 to view detailed technical specifications.
No datasheet is available for this part.