
Wire Identification UC-EMLP (17X9) UNICARD 10 SECTION
Phoenix Contact 0819314 technical specifications.
| Color | White |
| Length | 17mm |
| Material | Polyamide, PA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | UC-EMLP |
| Weight | 0.319582oz |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0819314 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.