
Cable marker, Sheet, white, unlabeled, can be labeled with BLUEMARK ID COLOR, BLUEMARK ID,BLUEMARK CLED, PLOTMARK, CMS-P1-PLOTTER, mounting type insert, cable diameter range 1.5 . 14 mm,lettering field size 30 x 4 mm
Sign in to ask questions about the Phoenix Contact 0819437 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 0819437 technical specifications.
| Cage Code | D0493 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 0819437 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.