Cable marker, Sheet, blue, unlabeled, can be labeled with BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARKCLED, PLOTMARK, CMS-P1-PLOTTER, mounting type Assembly with cable binders, cable diameter > 6 mm,lettering field size 29 x 8 mm
Sign in to ask questions about the Phoenix Contact 0820594 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 0820594 technical specifications.
| Cage Code | D0493 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 0820594 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.