Conductor marker Sheet blue unlabeled can be labeled with BLUEMARK CLED BLUEMARK LED Plotter Mounting type clip on Cable diameter 1.9-3.1 mm Lettering field 30 x 4 mm
Sign in to ask questions about the Phoenix Contact 0820756 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 0820756 technical specifications.
| Color | Blue |
| Material | Polyamide |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0820756 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.