
Plastic label, Sheet, yellow, unlabeled, can be labeled with BLUEMARK ID COLOR, BLUEMARK ID,BLUEMARK CLED, PLOTMARK, CMS-P1-PLOTTER, mounting type adhesive, lettering field size 60 x 15 mm
Sign in to ask questions about the Phoenix Contact 0822644 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 0822644 technical specifications.
| Cage Code | D0493 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 0822644 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.