
Cable marker, Sheet, green, unlabeled, can be labeled with BLUEMARK ID COLOR, BLUEMARK ID,BLUEMARK CLED, PLOTMARK, CMS-P1-PLOTTER, mounting type insert, cable diameter range 0.6 . 50 mm,lettering field size 15 x 4 mm
Sign in to ask questions about the Phoenix Contact 0824040 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 0824040 technical specifications.
| Color | Green |
| Material | Polyamide |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | UC |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 0824040 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
