
Phoenix Contact 0824444 technical specifications.
| Color | White |
| Material | ABS |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -15°C |
| Mount | Cable |
| Package Quantity | 50 |
| Series | PAB |
| Size | 4mm |
| Wire/Cable Diameter | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0824444 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.