Connector Accessories Marker Card Straight Polyester White
Phoenix Contact 0825122 technical specifications.
| Color | White |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| RoHS Compliant | Yes |
| Series | CLIPLINE SK |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0825122 to view detailed technical specifications.
No datasheet is available for this part.