
Cable marker Sheet violet unlabeled can be labeled with BLUEMARK CLED BLUEMARK LED Plotter Mounting type Assembly with cable binders Cable diameter >4 mm Lettering field 24 x 5 mm
Checking distributor stock and pricing after the page loads.
Phoenix Contact 0825344 technical specifications.
| Color | Violet |
| Material | Polyamide |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Sheet |
| Width | 24mm |
| RoHS | Compliant |