
Snap-in markers, Sheet, white, unlabeled, can be labeled with BLUEMARK ID COLOR, BLUEMARK ID,BLUEMARK CLED, PLOTMARK, CMS-P1-PLOTTER, mounting type snapped into marker carrier, lettering field size 27 x 18 mm
Phoenix Contact 0825445 technical specifications.
| Cage Code | D0493 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 0825445 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.