Terminal Block Tools & Accessories UC-EMLP (27X27) YE
Phoenix Contact 0825482 technical specifications.
| Color | Yellow |
| Length | 27mm |
| Material | Plastic |
| Mount | Adhesive |
| Package Quantity | 10 |
| Packaging | Sheet |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0825482 to view detailed technical specifications.
No datasheet is available for this part.