
Terminal Block Tools & Accessories UC-EM (17,5X7,5)
Phoenix Contact 0825495 technical specifications.
| Color | White |
| Material | Polyamide |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Clip |
| Package Quantity | 10 |
| Series | UC |
| RoHS | Compliant |
No datasheet is available for this part.
