Wire Identification SD-WMS 3 (SY) YE:+
Phoenix Contact 0825560:+ technical specifications.
| Color | Yellow |
| Material | PVC, Poly, Vinyl |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 200 |
| Series | CLIPLINE SD |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0825560:+ to view detailed technical specifications.
No datasheet is available for this part.