Phoenix Contact 0825858:- technical specifications.
| Color | Yellow |
| Length | 4.2mm |
| Material | PVC, Polyvinyl |
| Package Quantity | 200 |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0825858:- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.