
Cable Markers Printable Polyamide White
Checking distributor stock and pricing after the page loads.
Phoenix Contact 0827162 technical specifications.
| Color | White |
| Material | Polyamide |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Clip |
| Package Quantity | 10 |
| Width | 21mm |
| RoHS | Compliant |