
Marker carriers, black, unlabeled, mounting type: Screws, rivets, diameter: 22 mm, lettering field size: 27 x 8 mm
Phoenix Contact 0827445 technical specifications.
| Cage Code | D0493 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 0827445 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.