
Terminal Block Tools & Accessories UC-EM (17,5X9) YE
Phoenix Contact 0827494 technical specifications.
| Color | Yellow |
| Material | Polyamide |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10 |
| Series | UC-EM |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0827494 to view detailed technical specifications.
No datasheet is available for this part.
