
Cable marker, Sheet, blue, unlabeled, can be labeled with BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARKCLED, PLOTMARK, CMS-P1-PLOTTER, mounting type Assembly with cable binders, cable diameter > 7 mm,lettering field size 44 x 15 mm
Phoenix Contact 0828381 technical specifications.
| Color | White, Blue |
| Material | Polyamide |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Width | 44mm |
| RoHS | Compliant |
No datasheet is available for this part.