
Wire Identification EML (18X6)RLYE
Phoenix Contact 0828460 technical specifications.
| Color | Yellow |
| Length | 18mm |
| Material | Polyester |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Package Quantity | 1 |
| Series | EML |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.