Marker strip, can be ordered By card, white, labeled according to customer s, mounting type adhesive, for terminal block width 3.5 mm, lettering field size continuous x 3.8 mm
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 0828495 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 0828495 technical specifications.
| Color | White |
| Mount | Adhesive |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE SK |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0828495 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.