Phoenix Contact 0828570 technical specifications.
| Color | White |
| Length | 12mm |
| Material | Polycarbonate, Polybutylene, PC |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Sheet |
| Series | UCT-WMS |
| Size | 12mm |
| Weight | 0.529109oz |
| Width | 4.3mm |
| Wire/Cable Diameter | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0828570 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.