This cable marker is made from polycarbonate and polybutylene materials, with a maximum operating temperature of 120°C and a minimum operating temperature of -40°C. It has a yellow color and a size of 12mm. The marker is designed for cable mounting and is packaged in sheets. The cable marker is part of the UCT-WMS series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 0828573 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 0828573 technical specifications.
| Color | Yellow |
| Length | 12mm |
| Material | Polycarbonate, Polybutylene, PC |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Sheet |
| Series | UCT-WMS |
| Size | 12mm |
| Width | 5.5mm |
| Wire/Cable Diameter | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0828573 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.