The Phoenix Contact UC Series connector is a polycarbonate clip-on connector with a length of 50mm. It is designed for use in a temperature range of -40°C to 120°C. The connector is made of polycarbonate material and is available in quantities of 10. It is a general-purpose connector suitable for various applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 0828709 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Length | 50mm |
| Material | PC, Polycarbonate |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Clip |
| Package Quantity | 10 |
| Series | UC |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0828709 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.