The Phoenix Contact US-WMT series cable marker is a 23mm long, 4.3x4.3mm in size, made from PVC and polyvinyl materials. It has a maximum operating temperature of 80°C and a minimum operating temperature of -30°C. The marker is available in a package quantity of 10.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 0828769 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 0828769 technical specifications.
| Color | White |
| Length | 23mm |
| Material | PVC, Polyvinyl |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 10 |
| Series | US-WMT |
| Size | 4.3mm |
| Width | 4.3mm |
| Wire/Cable Diameter | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0828769 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.