Phoenix Contact 0828771 technical specifications.
| Color | White |
| Length | 24mm |
| Material | PVC, Polyvinyl |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 10 |
| Series | US-WMTB |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0828771 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.