The US-EMLP Series Adhesive Cable Marker from Phoenix Contact features a body made of PVC material with a white color. It has a height of 0.5mm and is designed for adhesive mounting. The marker operates within a temperature range of -30°C to 80°C. It is available in a bulk packaging with a quantity of 10 per package.
Phoenix Contact 0828789 technical specifications.
| Body Material | PVC |
| Color | White |
| Height | 0.5mm |
| Material | Polyvinyl, PVC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Adhesive |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | US-EMLP |
| Weight | 0.634931oz |
| RoHS | Compliant |
No datasheet is available for this part.