
Terminal Block Tools & Accessories US-EMLP (27 x 27) YE
Phoenix Contact 0828897 technical specifications.
| Color | Yellow |
| Length | 27mm |
| Material | Polyvinyl, PVC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Adhesive |
| Package Quantity | 10 |
| Series | US |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0828897 to view detailed technical specifications.
No datasheet is available for this part.
