Phoenix Contact 0828956 technical specifications.
| Color | Yellow |
| Length | 23mm |
| Material | PVC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Series | US |
| Width | 4.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 0828956 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.