
Cable marker Card yellow unlabeled can be labeled with THERMOMARK CARD Mounting type Thread on Cable diameter 1.5 14 mm Lettering field 30 x 4 mm
Checking distributor stock and pricing after the page loads.
Phoenix Contact 0828957 technical specifications.
| Color | Yellow |
| Length | 30mm |
| Material | PVC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Series | US |
| Width | 4.3mm |
| RoHS | Not Compliant |
No datasheet is available for this part.