
Zack Marker strip, flat, Strip, white, unlabeled, can be labeled with PLOTMARK, CMS-P1-PLOTTER, mountingtype snap into flat marker groove, for terminal block width 3.5 mm, lettering field size 3.5 x 5.2 mm
Phoenix Contact 0829392 technical specifications.
| Color | White |
| Material | Polyamide |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.007055oz |
| RoHS | Compliant |
No datasheet is available for this part.
