Cable Markers Printable Polycarbonate Green
Checking distributor stock and pricing after the page loads.
Phoenix Contact 0830213 technical specifications.
| Color | Green |
| Length | 12mm |
| Material | Polycarbonate, PC |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Sheet |
| Series | UCT-WMS |
| Size | 12mm |
| Width | 5.5mm |
| Wire/Cable Diameter | 4.7mm |
| RoHS | Compliant |
No datasheet is available for this part.