Phoenix Contact 0830459 technical specifications.
| Length | 37mm |
| Mount | Adhesive |
| Packaging | Roll |
| Width | 74mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0830459 to view detailed technical specifications.
No datasheet is available for this part.