Modular terminal block featuring lever actuation and screw termination for DIN rail mounting. Offers a 250V AC voltage rating, 8A current rating, and a trip current of 8A. Supports wire gauges from 24AWG to 10AWG, with a 4-position, 1-pole configuration. Approvals include UL, CSA, VDE, and EAC, with a UL94 V-2 flammability rating. Operates within a temperature range of -30°C to 60°C and is RoHS compliant.
Phoenix Contact 0914510 technical specifications.
| Actuator Type | Lever |
| Approvals | UL, CSA, VDE, EAC |
| Breaker Type | Thermal Magnetic |
| Package/Case | 100 |
| Color | Black |
| Current Rating | 8A |
| Flammability Rating | UL94 V-2 |
| Height | 96mm |
| Length | 83.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Number of Positions | 4 |
| RoHS Compliant | Yes |
| Series | TMC |
| Termination | Screw |
| Trip Current | 8A |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 65V |
| Width | 12.5mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0914510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.