
The Phoenix Contact TMC series thermal magnetic breaker is a 2-pole device with a current rating of 10A and a DC rated voltage of 65V. It is designed for DIN rail mounting and features a max operating temperature of 60°C and a min operating temperature of -30°C. The breaker is compliant with UL, CSA, VDE, and EAC approvals and has a flammability rating of UL94 V-2. It is also RoHS compliant and has a wire gauge range of 24AWG to 10AWG.
Phoenix Contact 0915069 technical specifications.
| Actuator Type | Lever |
| Approvals | UL, CSA, VDE, EAC |
| Breaker Type | Thermal Magnetic |
| Color | Black |
| Current Rating | 10A |
| Flammability Rating | UL94 V-2 |
| Height | 82.5mm |
| Length | 96mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | DIN Rail |
| Number of Poles | 2 |
| RoHS Compliant | Yes |
| Series | TMC |
| Termination | Screw |
| Trip Current | 10A |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 65V |
| Width | 12.5mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0915069 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.