Two-position, single-level terminal block for DIN rail mounting. Features screw termination and a 10.2mm terminal width, accepting wire gauges from 8AWG to 18AWG. Rated for 600V and 10A continuous current, with a maximum current rating of 40A. Constructed with black Nylon insulation material, achieving UL94 V-2 flammability rating. This lead-free, RoHS-compliant component is approved by UL, CSA, and EAC.
Phoenix Contact 0920083 technical specifications.
| Approvals | UL, CSA, EAC |
| Color | Black |
| Current | 40A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-2 |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 61mm |
| Max Current Rating | 10A |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE USIG |
| Terminal Width | 10.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 500V |
| Weight | 1oz |
| Width | 10.2mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0920083 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.