Terminal Block Tools & Accessories FUSE BLOCK BLK
Sign in to ask questions about the Phoenix Contact 0920326 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 0920326 technical specifications.
| Approvals | EAC |
| Color | Black |
| Current Rating | 10A |
| Fuse Size | N/A |
| Lead Free | Lead Free |
| Length | 45.4mm |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Termination | Lug |
| Weight | 0.307589oz |
| Width | 9.9mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0920326 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
