
Marker label, for marking groups of terminal blocks with the top marker groove
Sign in to ask questions about the Phoenix Contact 1000779 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1000779 technical specifications.
| Color | Clear |
| Material | Polyamide, Polycarbonate |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.033158oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1000779 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
