Phoenix Contact 1004076 technical specifications.
| Color | Grey |
| Lead Free | Lead Free |
| Material | Polyamide, PA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Plug-In |
| Packaging | Bulk |
| Weight | 0.370377oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1004076 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.