
Cable Accessories Plastic Cable Marker Polyethylene Transparent
Sign in to ask questions about the Phoenix Contact 1005211 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1005211 technical specifications.
| Body Material | Polyethylene |
| Color | Clear |
| Height | 0.66inch |
| Lead Free | Lead Free |
| Material | Polyethylene, PE, Plastic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | CLIPLINE |
| Size | 17mm |
| Weight | 0.194007oz |
| Width | 1.57inch |
| Wire/Cable Diameter | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1005211 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
