
Phoenix Contact 1005266 technical specifications.
| Color | Clear |
| Lead Free | Lead Free |
| Material | Polyethylene, PE, Plastic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | CLIPLINE |
| Size | 8mm |
| Weight | 0.033863oz |
| Wire/Cable Diameter | 0.98inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1005266 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
