Connector Accessories Rapid Marker Strip Ds Label Vertically Labeled With The Consecutive Numbers 121 to 130 SAN White
Sign in to ask questions about the Phoenix Contact 1006142:0121 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1006142:0121 technical specifications.
| Mount | Cable |
| Package Quantity | 10 |
| Weight | 2.205lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1006142:0121 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.