The Simplex White Lead Free Connector is a sheet-packaged component made from cellulose acetate, with a maximum operating temperature of 110°C and a minimum operating temperature of -30°C. It is lead-free and RoHS compliant. The connector has a pitch of 0.236inch.
Sign in to ask questions about the Phoenix Contact 1007222 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1007222 technical specifications.
| Color | White |
| Lead Free | Lead Free |
| Material | CELLULOSE ACETATE |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -30°C |
| Packaging | Sheet |
| Pitch | 0.236inch |
| RoHS Compliant | Yes |
| Series | Simplex |
| Weight | 0.166493oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1007222 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.