This white cellulose acetate connector accessory has a maximum operating temperature of 110°C and a minimum operating temperature of -30°C. It is packaged in bulk and has a pitch of 0.315inch. The accessory is not RoHS compliant.
Phoenix Contact 1007235 technical specifications.
| Color | White |
| Lead Free | Lead Free |
| Material | CELLULOSE ACETATE |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -30°C |
| Packaging | Bulk |
| Pitch | 0.315inch |
| RoHS Compliant | No |
| Weight | 0.211644oz |
| RoHS | Not Compliant |
No datasheet is available for this part.
