
The Clear PVC Cable Tie from Phoenix Contact is designed for adhesive mounting. It features a max operating temperature of 60°C and a min operating temperature of -40°C. Available in packs of 500, this cable tie is made from PVC and polyvinyl materials. Its size is 0.59inch, and it weighs 0.012346oz.
Phoenix Contact 1013287 technical specifications.
| Color | Clear |
| Material | PVC, Polyvinyl |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Package Quantity | 500 |
| Series | CLIPLINE PAB-SK |
| Size | 0.59inch |
| Weight | 0.012346oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1013287 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
